15V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
TSD05DYFR

TSD05CDYFR

DigiKey Part Number
296-TSD05CDYFRTR-ND - Tape & Reel (TR)
296-TSD05CDYFRCT-ND - Cut Tape (CT)
296-TSD05CDYFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD05CDYFR
Description
TVS DIODE 5.5VWM 15VC SOD-323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
TSD05CDYFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
4pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,73500 Kč87,35 Kč
1005,59390 Kč559,39 Kč
5004,23110 Kč2 115,55 Kč
1 0003,79161 Kč3 791,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23229 Kč9 696,87 Kč
6 0002,95046 Kč17 702,76 Kč
9 0002,80683 Kč25 261,47 Kč
15 0002,64541 Kč39 681,15 Kč
21 0002,54980 Kč53 545,80 Kč
30 0002,45689 Kč73 706,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč