USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2102N-A02-GQFN20R

DigiKey Part Number
336-5886-2-ND - Tape & Reel (TR)
336-5886-1-ND - Cut Tape (CT)
336-5886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2102N-A02-GQFN20R
Description
IC USB TO UART BRIDGE QFN20
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CP2102N-A02-GQFN20R Models
Product Attributes
Filter Similar Products
Category
Interface
UART
Manufacturer
Silicon Labs
Standards
USB 2.0
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
9.5mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
20-WFQFN Exposed Pad
Protocol
USB
Supplier Device Package
20-QFN (3x3)
Function
Bridge, USB to UART
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1069,77600 Kč697,76 Kč
2563,86760 Kč1 596,69 Kč
10057,43370 Kč5 743,37 Kč
25054,38984 Kč13 597,46 Kč
50053,33072 Kč26 665,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50050,31289 Kč75 469,34 Kč
3 00049,21518 Kč147 645,54 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč