
TCAN857VDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN857VDRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN857VDRBRQ1CT-ND - Cut Tape (CT) 296-TCAN857VDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN857VDRBRQ1 |
Description | AUTOMOTIVE CAN TRANSCEIVER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-SON (3x3) |
Receiver Hysteresis 80 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 11,59600 Kč | 115,96 Kč |
| 25 | 10,41960 Kč | 260,49 Kč |
| 100 | 9,13050 Kč | 913,05 Kč |
| 250 | 8,51572 Kč | 2 128,93 Kč |
| 500 | 8,14532 Kč | 4 072,66 Kč |
| 1 000 | 7,84000 Kč | 7 840,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,46279 Kč | 22 388,37 Kč |
| 6 000 | 7,27826 Kč | 43 669,56 Kč |
| 9 000 | 7,18583 Kč | 64 672,47 Kč |
| 15 000 | 7,08343 Kč | 106 251,45 Kč |
| 21 000 | 7,02361 Kč | 147 495,81 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |








