
GYF1E101MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1E101MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1E101MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1E101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1E101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHBSA025M1010606T | Eaton - Electronics Division | 5 755 | 283-EHBSA025M1010606TCT-ND | 0,79000 Kč | Parametric Equivalent |
| HHXJ250ARA101MF61G | Chemi-Con | 11 914 | 565-HHXJ250ARA101MF61GCT-ND | 1,02000 Kč | Parametric Equivalent |
| HHXJ250GRA101MF61G | Chemi-Con | 1 243 | 565-HHXJ250GRA101MF61GCT-ND | 0,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,78700 Kč | 147,87 Kč |
| 50 | 11,24940 Kč | 562,47 Kč |
| 100 | 10,13160 Kč | 1 013,16 Kč |
| 500 | 8,20456 Kč | 4 102,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,59724 Kč | 7 597,24 Kč |
| 2 000 | 7,09265 Kč | 14 185,30 Kč |
| 3 000 | 6,83803 Kč | 20 514,09 Kč |
| 5 000 | 6,55417 Kč | 32 770,85 Kč |
| 7 000 | 6,38735 Kč | 44 711,45 Kč |
| 10 000 | 6,22626 Kč | 62 262,60 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |






