Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EEH-ZK1E101UP | |
|---|---|
DigiKey Part Number | P124993TR-ND - Tape & Reel (TR) P124993CT-ND - Cut Tape (CT) P124993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E101UP |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E101UP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHBSA025M1010606T | Eaton - Electronics Division | 5 755 | 283-EHBSA025M1010606TCT-ND | 19,19000 Kč | Parametric Equivalent |
| GYF1E101MCQ1GS | Nichicon | 132 | 493-GYF1E101MCQ1GSCT-ND | 23,15000 Kč | Parametric Equivalent |
| HHXJ250ARA101MF61G | Chemi-Con | 11 914 | 565-HHXJ250ARA101MF61GCT-ND | 24,82000 Kč | Parametric Equivalent |
| HHXJ250GRA101MF61G | Chemi-Con | 1 243 | 565-HHXJ250GRA101MF61GCT-ND | 19,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,55600 Kč | 135,56 Kč |
| 50 | 10,27760 Kč | 513,88 Kč |
| 100 | 9,23900 Kč | 923,90 Kč |
| 500 | 7,45458 Kč | 3 727,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,76532 Kč | 6 765,32 Kč |
| 2 000 | 6,30629 Kč | 12 612,58 Kč |
| 3 000 | 6,07458 Kč | 18 223,74 Kč |
| 5 000 | 5,81631 Kč | 29 081,55 Kč |
| 7 000 | 5,66450 Kč | 39 651,50 Kč |
| 10 000 | 5,51789 Kč | 55 178,90 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |









