47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591D476M025ATE060

DigiKey Part Number
399-T591D476M025ATE060TR-ND - Tape & Reel (TR)
399-T591D476M025ATE060CT-ND - Cut Tape (CT)
399-T591D476M025ATE060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T591D476M025ATE060
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591D476M025ATE060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
47 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
25 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521D476M035ATE060KEMET3 189399-T521D476M035ATE060CT-ND52,14000 KčParametric Equivalent
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,69000 Kč60,69 Kč
1041,98200 Kč419,82 Kč
5034,54920 Kč1 727,46 Kč
10032,25300 Kč3 225,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,37140 Kč14 185,70 Kč
1 50026,56741 Kč39 851,11 Kč
2 50025,89986 Kč64 749,65 Kč
Manufacturers Standard Package
Unit Price without VAT:60,69000 Kč
Unit Price with VAT:73,43490 Kč