
T598D476M025ATE060 | |
|---|---|
DigiKey Part Number | 399-16037-2-ND - Tape & Reel (TR) 399-16037-1-ND - Cut Tape (CT) 399-16037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D476M025ATE060 |
Description | CAP TANT POLY 47UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D476M025ATE060 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 40,08500 Kč | 400,85 Kč |
| 50 | 32,92480 Kč | 1 646,24 Kč |
| 100 | 30,71380 Kč | 3 071,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,97026 Kč | 13 485,13 Kč |
| 1 000 | 25,81137 Kč | 25 811,37 Kč |
| 1 500 | 25,23092 Kč | 37 846,38 Kč |
| 2 500 | 24,58748 Kč | 61 468,70 Kč |
| 3 500 | 24,21111 Kč | 84 738,89 Kč |
| 5 000 | 23,84907 Kč | 119 245,35 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |









