10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D106M050ATE090

DigiKey Part Number
399-T598D106M050ATE090TR-ND - Tape & Reel (TR)
399-T598D106M050ATE090CT-ND - Cut Tape (CT)
399-T598D106M050ATE090DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598D106M050ATE090
Description
CAP TANT POLY 10UF 50V 2917
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D106M050ATE090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1037,46000 Kč374,60 Kč
5030,67380 Kč1 533,69 Kč
10028,57410 Kč2 857,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,02500 Kč12 512,50 Kč
1 00023,92575 Kč23 925,75 Kč
1 50023,37525 Kč35 062,88 Kč
2 50022,76486 Kč56 912,15 Kč
3 50022,40799 Kč78 427,97 Kč
5 00022,06470 Kč110 323,50 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč