
EEH-ZA1E330R | |
|---|---|
DigiKey Part Number | P15438TR-ND - Tape & Reel (TR) P15438CT-ND - Cut Tape (CT) P15438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E330R |
Description | CAP ALUM HYBRID 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E330R Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 21,85700 Kč | 218,57 Kč |
| 50 | 16,88880 Kč | 844,44 Kč |
| 100 | 15,31840 Kč | 1 531,84 Kč |
| 500 | 12,61424 Kč | 6 307,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,54706 Kč | 11 547,06 Kč |
| 2 000 | 10,85258 Kč | 21 705,16 Kč |
| 3 000 | 10,50227 Kč | 31 506,81 Kč |
| 5 000 | 10,11183 Kč | 50 559,15 Kč |
| 7 000 | 9,88244 Kč | 69 177,08 Kč |
| 10 000 | 9,66081 Kč | 96 608,10 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |



