
GYF1E101MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1E101MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1E101MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1E101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1E101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 50 | 11,32640 Kč | 566,32 Kč |
| 100 | 10,20080 Kč | 1 020,08 Kč |
| 500 | 8,26062 Kč | 4 130,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,64915 Kč | 7 649,15 Kč |
| 2 000 | 7,14111 Kč | 14 282,22 Kč |
| 3 000 | 6,88475 Kč | 20 654,25 Kč |
| 5 000 | 6,59896 Kč | 32 994,80 Kč |
| 7 000 | 6,43100 Kč | 45 017,00 Kč |
| 10 000 | 6,26881 Kč | 62 688,10 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |




