
HHXJ250GRA101MF61G | |
|---|---|
DigiKey Part Number | 565-HHXJ250GRA101MF61GTR-ND - Tape & Reel (TR) 565-HHXJ250GRA101MF61GCT-ND - Cut Tape (CT) 565-HHXJ250GRA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250GRA101MF61G |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 50mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,45100 Kč | 124,51 Kč |
| 50 | 9,41420 Kč | 470,71 Kč |
| 100 | 8,45060 Kč | 845,06 Kč |
| 500 | 6,79388 Kč | 3 396,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,27125 Kč | 6 271,25 Kč |
| 2 000 | 5,83673 Kč | 11 673,46 Kč |
| 3 000 | 5,61750 Kč | 16 852,50 Kč |
| 5 000 | 5,37309 Kč | 26 865,45 Kč |
| 7 000 | 5,22946 Kč | 36 606,22 Kč |
| 10 000 | 5,09068 Kč | 50 906,80 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |




