Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXJ250ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA101MF61GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA101MF61GCT-ND - Cut Tape (CT) 565-HHXJ250ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA101MF61G |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA101MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 50 | 12,15360 Kč | 607,68 Kč |
| 100 | 10,95680 Kč | 1 095,68 Kč |
| 500 | 8,89980 Kč | 4 449,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,25116 Kč | 8 251,16 Kč |
| 2 000 | 7,71225 Kč | 15 424,50 Kč |
| 3 000 | 7,44036 Kč | 22 321,08 Kč |
| 5 000 | 7,13730 Kč | 35 686,50 Kč |
| 7 000 | 6,95919 Kč | 48 714,33 Kč |
| 10 000 | 6,78714 Kč | 67 871,40 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |







