
EEH-ZL1E221XP | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1E221XPTR-ND - Tape & Reel (TR) 10-EEH-ZL1E221XPCT-ND - Cut Tape (CT) 10-EEH-ZL1E221XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1E221XP |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 150 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 1 A @ 100 kHz |
Capacitance 220 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 24mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 33,03500 Kč | 330,35 Kč |
| 50 | 25,94840 Kč | 1 297,42 Kč |
| 100 | 23,71060 Kč | 2 371,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 18,47820 Kč | 16 630,38 Kč |
| 1 800 | 17,46324 Kč | 31 433,83 Kč |
| 2 700 | 16,95127 Kč | 45 768,43 Kč |
| 4 500 | 16,38074 Kč | 73 713,33 Kč |
| 6 300 | 16,04553 Kč | 101 086,84 Kč |
| 9 000 | 15,72180 Kč | 141 496,20 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |




