
APZ0609221M025R | |
|---|---|
DigiKey Part Number | 478-APZ0609221M025RTR-ND - Tape & Reel (TR) 478-APZ0609221M025RCT-ND - Cut Tape (CT) 478-APZ0609221M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0609221M025R |
Description | CAP ALUM POLY 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.386" (9.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 16,35100 Kč | 163,51 Kč |
| 50 | 12,84280 Kč | 642,14 Kč |
| 100 | 11,76250 Kč | 1 176,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,53853 Kč | 7 630,82 Kč |
| 1 600 | 9,04308 Kč | 14 468,93 Kč |
| 2 400 | 8,79485 Kč | 21 107,64 Kč |
| 4 000 | 8,51984 Kč | 34 079,36 Kč |
| 5 600 | 8,35903 Kč | 46 810,57 Kč |
| 8 000 | 8,20437 Kč | 65 634,96 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |



