


SD36CQ-7 | |
|---|---|
DigiKey Part Number | 31-SD36CQ-7TR-ND - Tape & Reel (TR) 31-SD36CQ-7CT-ND - Cut Tape (CT) 31-SD36CQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD36CQ-7 |
Description | TVS DIODE 36VWM 60VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 22pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 60V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 100 | 2,57980 Kč | 257,98 Kč |
| 500 | 1,90286 Kč | 951,43 Kč |
| 1 000 | 1,68387 Kč | 1 683,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40469 Kč | 4 214,07 Kč |
| 6 000 | 1,26374 Kč | 7 582,44 Kč |
| 9 000 | 1,19187 Kč | 10 726,83 Kč |
| 15 000 | 1,11104 Kč | 16 665,60 Kč |
| 21 000 | 1,06315 Kč | 22 326,15 Kč |
| 30 000 | 1,01659 Kč | 30 497,70 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |



