
EDZVT2R27B | |
|---|---|
DigiKey Part Number | EDZVT2R27BTR-ND - Tape & Reel (TR) EDZVT2R27BCT-ND - Cut Tape (CT) EDZVT2R27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R27B |
Description | DIODE ZENER 27V 150MW EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 150 mW ±2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R27B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,09190 Kč | 109,19 Kč |
| 500 | 1,04990 Kč | 524,95 Kč |
| 1 000 | 0,75593 Kč | 755,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,67194 Kč | 5 375,52 Kč |
| 16 000 | 0,65094 Kč | 10 415,04 Kč |
| 24 000 | 0,62994 Kč | 15 118,56 Kč |
| 40 000 | 0,57281 Kč | 22 912,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



