
0524653070 | |
|---|---|
DigiKey Part Number | 0524653070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0524653070 |
Description | CONN RCPT 30POS SMD TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0524653070 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 120.0µin (3.05µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4.5mm, 5.65mm, 7mm |
Number of Positions 30 | Height Above Board 0.140" (3.55mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 75,73986 Kč | 454 439,16 Kč |
| Unit Price without VAT: | 75,73986 Kč |
|---|---|
| Unit Price with VAT: | 91,64523 Kč |




