30 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533093071

DigiKey Part Number
0533093071-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533093071
Description
CONN HDR 30POS R/A SMD TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0533093071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
120.0µin (3.05µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.185" (4.70mm)
Number of Positions
30
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00087,71939 Kč526 316,34 Kč
Unit Price without VAT:87,71939 Kč
Unit Price with VAT:106,14046 Kč