
63863-1 | |
|---|---|
DigiKey Part Number | A111561TR-ND - Tape & Reel (TR) A111561CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63863-1 |
Description | CONN TERM TAB RCPT 14-18AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Tab Receptacle Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 63863-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Tab Receptacle | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 10,18000 Kč | 254,50 Kč |
| 50 | 9,69260 Kč | 484,63 Kč |
| 100 | 9,22860 Kč | 922,86 Kč |
| 250 | 8,65032 Kč | 2 162,58 Kč |
| 500 | 8,23710 Kč | 4 118,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,88940 Kč | 11 045,16 Kč |
| 2 800 | 7,51279 Kč | 21 035,81 Kč |
| 4 200 | 7,30090 Kč | 30 663,78 Kč |
| 7 000 | 7,04255 Kč | 49 297,85 Kč |
| 9 800 | 6,87738 Kč | 67 398,32 Kč |
| 14 000 | 6,70661 Kč | 93 892,54 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











