


21033112810 | |
|---|---|
DigiKey Part Number | 1195-6493-ND |
Manufacturer | |
Manufacturer Product Number | 21033112810 |
Description | CONN RCPT FMALE 8POS SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033112810 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation A |
Series | Features Board Guide, Flange |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 2A |
Connector Type | Voltage Rating 30VDC |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Shell Size - Insert M12-8 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Insert Material Liquid Crystal Polymer (LCP) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,50000 Kč | 334,50 Kč |
| 10 | 284,25000 Kč | 2 842,50 Kč |
| 25 | 266,43960 Kč | 6 660,99 Kč |
| 50 | 253,72300 Kč | 12 686,15 Kč |
| 100 | 241,61560 Kč | 24 161,56 Kč |
| 250 | 226,50040 Kč | 56 625,10 Kč |
| 500 | 215,70070 Kč | 107 850,35 Kč |
| 1 000 | 205,42070 Kč | 205 420,70 Kč |
| Unit Price without VAT: | 334,50000 Kč |
|---|---|
| Unit Price with VAT: | 404,74500 Kč |












