


21033193801 | |
|---|---|
DigiKey Part Number | 1195-8745-ND |
Manufacturer | |
Manufacturer Product Number | 21033193801 |
Description | CONN RCPT MALE 8POS GOLD SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21033193801 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,10000 Kč | 751,10 Kč |
| 10 | 638,36000 Kč | 6 383,60 Kč |
| 25 | 598,39280 Kč | 14 959,82 Kč |
| 50 | 569,84800 Kč | 28 492,40 Kč |
| 100 | 542,67230 Kč | 54 267,23 Kč |
| 250 | 508,73788 Kč | 127 184,47 Kč |
| Unit Price without VAT: | 751,10000 Kč |
|---|---|
| Unit Price with VAT: | 908,83100 Kč |


