




09031602901 | |
|---|---|
DigiKey Part Number | 1195-5970-ND |
Manufacturer | |
Manufacturer Product Number | 09031602901 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax or Power) Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031602901 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 (60 + 4 Coax or Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,31000 Kč | 284,31 Kč |
| 20 | 230,13800 Kč | 4 602,76 Kč |
| 40 | 219,15100 Kč | 8 766,04 Kč |
| 60 | 212,96867 Kč | 12 778,12 Kč |
| 100 | 205,43180 Kč | 20 543,18 Kč |
| 260 | 192,04688 Kč | 49 932,19 Kč |
| 500 | 183,39654 Kč | 91 698,27 Kč |
| 1 000 | 174,65464 Kč | 174 654,64 Kč |
| Unit Price without VAT: | 284,31000 Kč |
|---|---|
| Unit Price with VAT: | 344,01510 Kč |













