
3070329 | |
|---|---|
DigiKey Part Number | 3070329-ND |
Manufacturer | |
Manufacturer Product Number | 3070329 |
Description | FEMALE TEST CONNECTOR BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For CLIPLINE PSBJ Series |
Datasheet | Datasheet |
EDA/CAD Models | 3070329 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PSBJ Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,95400 Kč | 579,54 Kč |
| Unit Price without VAT: | 57,95400 Kč |
|---|---|
| Unit Price with VAT: | 70,12434 Kč |











