


9001BW241 | |
|---|---|
DigiKey Part Number | 4008-9001BW241-ND |
Manufacturer | |
Manufacturer Product Number | 9001BW241 |
Description | CONTROL STATION 600VAC 5A T-B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | Round, Button, Dual | |
Color - Actuator/Cap | Black, Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 521,29000 Kč | 4 521,29 Kč |
| Unit Price without VAT: | 4 521,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 470,76090 Kč |













