12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

236-512

DigiKey Part Number
2946-236-512-ND
Manufacturer
Manufacturer Product Number
236-512
Description
PCB TERMINAL BLOCK; 2.5 MM; PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
236-512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.300" (7.62mm)
Mating Orientation
45° (135°) Angle with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1245,05000 Kč245,05 Kč
10173,90500 Kč1 739,05 Kč
25153,89000 Kč3 847,25 Kč
50141,78680 Kč7 089,34 Kč
100131,99340 Kč13 199,34 Kč
250122,02692 Kč30 506,73 Kč
500116,32262 Kč58 161,31 Kč
1 000111,87188 Kč111 871,88 Kč
Manufacturers Standard Package
Unit Price without VAT:245,05000 Kč
Unit Price with VAT:296,51050 Kč