
09661127602 | |
|---|---|
DigiKey Part Number | 1195-4983-ND |
Manufacturer | |
Manufacturer Product Number | 09661127602 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661127602 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,41000 Kč | 107,41 Kč |
| 10 | 91,20100 Kč | 912,01 Kč |
| 25 | 85,49080 Kč | 2 137,27 Kč |
| 50 | 81,40740 Kč | 4 070,37 Kč |
| 100 | 77,51990 Kč | 7 751,99 Kč |
| 300 | 71,73737 Kč | 21 521,21 Kč |
| 500 | 69,19896 Kč | 34 599,48 Kč |
| 1 000 | 65,89817 Kč | 65 898,17 Kč |
| 2 500 | 61,77700 Kč | 154 442,50 Kč |
| Unit Price without VAT: | 107,41000 Kč |
|---|---|
| Unit Price with VAT: | 129,96610 Kč |





















