Image for R41001009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41001009

DigiKey Part Number
2128-R41001009-ND
Manufacturer
Manufacturer Product Number
R41001009
Description
SOCKET 1/4 HEX. SIZE10MM L.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Chrome Finish 10mm 1.97" (50.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
10mm
Drive Size
1/4"
Length
1.97" (50.0mm)
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,47000 Kč245,47 Kč
Manufacturers Standard Package
Unit Price without VAT:245,47000 Kč
Unit Price with VAT:297,01870 Kč