



RP1085 | |
|---|---|
DigiKey Part Number | HM1104-ND |
Manufacturer | |
Manufacturer Product Number | RP1085 |
Description | BOX ABS GRAY 4.13"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.134" L x 2.953" W (105.00mm x 75.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.134" L x 2.953" W (105.00mm x 75.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.113" (2.87mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 5 | 223,12400 Kč | 1 115,62 Kč |
| 10 | 207,22900 Kč | 2 072,29 Kč |
| 25 | 188,08320 Kč | 4 702,08 Kč |
| 50 | 174,85880 Kč | 8 742,94 Kč |
| 100 | 162,62320 Kč | 16 262,32 Kč |
| 250 | 147,83348 Kč | 36 958,37 Kč |
| 500 | 146,75082 Kč | 73 375,41 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |












