Image for 55.34.8.230.5050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55.34.8.230.5050

DigiKey Part Number
2066-55.34.8.230.5050-ND
Manufacturer
Manufacturer Product Number
55.34.8.230.5050
Description
RELAY GEN PURPOSE 4PDT 7A 230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
184 VAC
Packaging
Bulk
Must Release Voltage
46 VAC
Part Status
Active
Operate Time
9 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
7 A
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1750VA
Coil Resistance
17 kOhms
Coil Current
6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10556,59400 Kč5 565,94 Kč
Manufacturers Standard Package
Unit Price without VAT:556,59400 Kč
Unit Price with VAT:673,47874 Kč