
RL6555-F | |
|---|---|
DigiKey Part Number | HM5729-ND |
Manufacturer | |
Manufacturer Product Number | RL6555-F |
Description | BOX PLASTIC GRAY 6.89"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.890" L x 4.921" W (175.01mm x 124.99mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6555-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 4.921" W (175.01mm x 124.99mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 33.9in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.134" (3.40mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 5 | 264,32200 Kč | 1 321,61 Kč |
| 10 | 245,55100 Kč | 2 455,51 Kč |
| 25 | 222,88960 Kč | 5 572,24 Kč |
| 50 | 207,24180 Kč | 10 362,09 Kč |
| 100 | 192,76580 Kč | 19 276,58 Kč |
| 250 | 177,92864 Kč | 44 482,16 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |










