




09031782901 | |
|---|---|
DigiKey Part Number | 1195-4216-ND |
Manufacturer | |
Manufacturer Product Number | 09031782901 |
Description | CONN DIN HDR 80POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Coax or Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031782901 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 80 (78 + 2 Coax or Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 78 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 20 | 255,60850 Kč | 5 112,17 Kč |
| 40 | 243,40350 Kč | 9 736,14 Kč |
| 60 | 236,53900 Kč | 14 192,34 Kč |
| 100 | 228,16640 Kč | 22 816,64 Kč |
| 260 | 213,30173 Kč | 55 458,45 Kč |
| 500 | 203,69446 Kč | 101 847,23 Kč |
| 1 000 | 193,98603 Kč | 193 986,03 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |












