



09032786805 | |
|---|---|
DigiKey Part Number | 1195-1186-ND |
Manufacturer | |
Manufacturer Product Number | 09032786805 |
Description | CONN DIN RCPT 80POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Coax or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032786805 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style M |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 80 (78 + 2 Coax or Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 78 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 20 | 207,42850 Kč | 4 148,57 Kč |
| 40 | 197,52300 Kč | 7 900,92 Kč |
| 60 | 191,95317 Kč | 11 517,19 Kč |
| 100 | 185,15620 Kč | 18 515,62 Kč |
| 260 | 173,09296 Kč | 45 004,17 Kč |
| 500 | 165,29458 Kč | 82 647,29 Kč |
| 1 000 | 157,41466 Kč | 157 414,66 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |



















