




09031786901 | |
|---|---|
DigiKey Part Number | 1195-1153-ND |
Manufacturer | |
Manufacturer Product Number | 09031786901 |
Description | CONN DIN HDR 80POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Coax, Fiber Optic or Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031786901 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style M |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 80 (78 + 2 Coax, Fiber Optic or Power) | Contact Finish Thickness Flash |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 20 | 238,43250 Kč | 4 768,65 Kč |
| 40 | 227,05125 Kč | 9 082,05 Kč |
| 60 | 220,64700 Kč | 13 238,82 Kč |
| 100 | 212,83990 Kč | 21 283,99 Kč |
| 260 | 198,97138 Kč | 51 732,56 Kč |
| 500 | 190,00838 Kč | 95 004,19 Kč |
| 1 000 | 180,95152 Kč | 180 951,52 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |





















