




09032786804 | |
|---|---|
DigiKey Part Number | 1195-1185-ND |
Manufacturer | |
Manufacturer Product Number | 09032786804 |
Description | CONN DIN RCPT 80POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032786804 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style M |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 80 (78 + 2 Coax, Fiber Optic or Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 78 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 20 | 209,44450 Kč | 4 188,89 Kč |
| 40 | 199,43900 Kč | 7 977,56 Kč |
| 60 | 193,81500 Kč | 11 628,90 Kč |
| 100 | 186,95360 Kč | 18 695,36 Kč |
| 260 | 174,77281 Kč | 45 440,93 Kč |
| 500 | 166,89882 Kč | 83 449,41 Kč |
| 1 000 | 158,94352 Kč | 158 943,52 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |











