
09030006250 | |
|---|---|
DigiKey Part Number | 1195-1125-ND |
Manufacturer | |
Manufacturer Product Number | 09030006250 |
Description | DIN-SGNL M-FLAT F 40A PRESS-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 09030006250 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Press-Fit |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 10 | 254,91600 Kč | 2 549,16 Kč |
| 25 | 238,94880 Kč | 5 973,72 Kč |
| 50 | 227,53860 Kč | 11 376,93 Kč |
| 100 | 216,68050 Kč | 21 668,05 Kč |
| 300 | 200,52950 Kč | 60 158,85 Kč |
| 500 | 193,43820 Kč | 96 719,10 Kč |
| 1 000 | 184,21797 Kč | 184 217,97 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |











