




09032786850 | |
|---|---|
DigiKey Part Number | 1195-1188-ND |
Manufacturer | |
Manufacturer Product Number | 09032786850 |
Description | CONN DIN RCPT 80POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032786850 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style M |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 80 (78 + 2 Coax, Fiber Optic or Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 78 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 20 | 296,78550 Kč | 5 935,71 Kč |
| 40 | 282,61200 Kč | 11 304,48 Kč |
| 60 | 274,64683 Kč | 16 478,81 Kč |
| 100 | 264,92550 Kč | 26 492,55 Kč |
| 260 | 247,66900 Kč | 64 393,94 Kč |
| 500 | 236,51308 Kč | 118 256,54 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |









