
09731786974 | |
|---|---|
DigiKey Part Number | 09731786974-ND |
Manufacturer | |
Manufacturer Product Number | 09731786974 |
Description | CONN DIN HDR 80POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 (78 + 2 Coax or Power) Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731786974 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 80 (78 + 2 Coax or Power) | |
Number of Positions Loaded | 78 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 717,34400 Kč | 14 346,88 Kč |
| Unit Price without VAT: | 717,34400 Kč |
|---|---|
| Unit Price with VAT: | 867,98624 Kč |










