
210-850 | |
|---|---|
DigiKey Part Number | 2946-210-850-ND |
Manufacturer | |
Manufacturer Product Number | 210-850 |
Description | PUSH-BUTTON MARKER; 26.5 X 18 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Marking - Label, Strips, Tags |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Marking - Label, Strips, Tags | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 472,84000 Kč | 6 472,84 Kč |
| Unit Price without VAT: | 6 472,84000 Kč |
|---|---|
| Unit Price with VAT: | 7 832,13640 Kč |










