



09032426850 | |
|---|---|
DigiKey Part Number | 1195-1167-ND |
Manufacturer | |
Manufacturer Product Number | 09032426850 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032426850 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style M |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 48 (42 + 6 Coax, Fiber Optic or Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 42 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 20 | 178,02100 Kč | 3 560,42 Kč |
| 40 | 169,52200 Kč | 6 780,88 Kč |
| 60 | 164,73633 Kč | 9 884,18 Kč |
| 100 | 158,90660 Kč | 15 890,66 Kč |
| 260 | 148,55035 Kč | 38 623,09 Kč |
| 500 | 141,85744 Kč | 70 928,72 Kč |
| 1 000 | 135,09462 Kč | 135 094,62 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |










