48 (42 + 6 Coax or Power) Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09731426974

DigiKey Part Number
09731426974-ND
Manufacturer
Manufacturer Product Number
09731426974
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48 (42 + 6 Coax or Power) Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09731426974 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
M
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
48 (42 + 6 Coax or Power)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
42
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20716,58800 Kč14 331,76 Kč
Manufacturers Standard Package
Unit Price without VAT:716,58800 Kč
Unit Price with VAT:867,07148 Kč