
09732426801 | |
|---|---|
DigiKey Part Number | 09732426801-ND |
Manufacturer | |
Manufacturer Product Number | 09732426801 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Gold Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09732426801 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Guide |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold |
Number of Positions 48 (42 + 6 Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 42 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 20 | 225,15100 Kč | 4 503,02 Kč |
| 40 | 214,40000 Kč | 8 576,00 Kč |
| 60 | 208,35267 Kč | 12 501,16 Kč |
| 100 | 200,97610 Kč | 20 097,61 Kč |
| 260 | 187,88123 Kč | 48 849,12 Kč |
| 500 | 179,41784 Kč | 89 708,92 Kč |
| 1 000 | 170,86514 Kč | 170 865,14 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |




