48 (42 + 6 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (42 + 6 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
09032426804
09032426804

09032426804

DigiKey Part Number
1195-4233-ND
Manufacturer
Manufacturer Product Number
09032426804
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 (42 + 6 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032426804 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
M
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48 (42 + 6 Coax or Power)
Current Rating (Amps)
2A
Number of Positions Loaded
42
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,32000 Kč221,32 Kč
20179,03950 Kč3 580,79 Kč
40170,49325 Kč6 819,73 Kč
60165,68467 Kč9 941,08 Kč
100159,81790 Kč15 981,79 Kč
260149,40319 Kč38 844,83 Kč
500142,67218 Kč71 336,09 Kč
1 000135,86966 Kč135 869,66 Kč
Manufacturers Standard Package
Unit Price without VAT:221,32000 Kč
Unit Price with VAT:267,79720 Kč