
09030006261 | |
|---|---|
DigiKey Part Number | 1195-1127-ND |
Manufacturer | |
Manufacturer Product Number | 09030006261 |
Description | CONTACT SOCKET COAXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact Coaxial Socket Crimp and Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030006261 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Coaxial |
Series | Pin or Socket Socket |
Packaging Bulk | Contact Termination Crimp and Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,47000 Kč | 468,47 Kč |
| 10 | 398,22700 Kč | 3 982,27 Kč |
| 25 | 373,27720 Kč | 9 331,93 Kč |
| 50 | 355,47100 Kč | 17 773,55 Kč |
| 100 | 338,51090 Kč | 33 851,09 Kč |
| 300 | 313,28527 Kč | 93 985,58 Kč |
| 500 | 302,21162 Kč | 151 105,81 Kč |
| Unit Price without VAT: | 468,47000 Kč |
|---|---|
| Unit Price with VAT: | 566,84870 Kč |















