Hand Crimper Tool Coaxial, RF Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000194

DigiKey Part Number
1195-2912-ND
Manufacturer
Manufacturer Product Number
09990000194
Description
TOOL HAND CRIMPER COAX SIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
HARTING
For Use With/Related Products
Coaxial, RF Contacts
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 754,09000 Kč16 754,09 Kč
515 531,08600 Kč77 655,43 Kč
1015 032,95100 Kč150 329,51 Kč
Manufacturers Standard Package
Unit Price without VAT:16 754,09000 Kč
Unit Price with VAT:20 272,44890 Kč