Contact Coaxial Pin, Center Crimp and Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030006160

DigiKey Part Number
1195-1115-ND
Manufacturer
Manufacturer Product Number
09030006160
Description
DIN-SGNL COAX M SLD/CRIMP 50OHM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Coaxial Pin, Center Crimp and Solder
Datasheet
 Datasheet
EDA/CAD Models
09030006160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Coaxial
Manufacturer
HARTING
Pin or Socket
Pin, Center
Series
Contact Termination
Crimp and Solder
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,41000 Kč265,41 Kč
10225,58200 Kč2 255,82 Kč
25211,44160 Kč5 286,04 Kč
50201,34560 Kč10 067,28 Kč
100191,73900 Kč19 173,90 Kč
300177,44640 Kč53 233,92 Kč
500171,16982 Kč85 584,91 Kč
1 000163,01020 Kč163 010,20 Kč
Manufacturers Standard Package
Unit Price without VAT:265,41000 Kč
Unit Price with VAT:321,14610 Kč