Contact Coaxial Pin, Center Crimp and Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030006161

DigiKey Part Number
1195-1116-ND
Manufacturer
Manufacturer Product Number
09030006161
Description
DIN-SGNL COAX M SLD/CRIMP 50OHM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Coaxial Pin, Center Crimp and Solder
Datasheet
 Datasheet
EDA/CAD Models
09030006161 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Type
Coaxial
Series
Pin or Socket
Pin, Center
Packaging
Bulk
Contact Termination
Crimp and Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1395,81000 Kč395,81 Kč
10336,45100 Kč3 364,51 Kč
25315,38160 Kč7 884,54 Kč
50300,33020 Kč15 016,51 Kč
100286,00330 Kč28 600,33 Kč
300264,68960 Kč79 406,88 Kč
500255,33106 Kč127 665,53 Kč
Manufacturers Standard Package
Unit Price without VAT:395,81000 Kč
Unit Price with VAT:478,93010 Kč