Contact Coaxial Pin, Center Crimp and Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030006274

DigiKey Part Number
1195-4205-ND
Manufacturer
Manufacturer Product Number
09030006274
Description
DIN-SIGNAL COAX F SOLDER/CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Coaxial Pin, Center Crimp and Solder
Datasheet
 Datasheet
EDA/CAD Models
09030006274 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Type
Coaxial
Series
Pin or Socket
Pin, Center
Packaging
Bulk
Contact Termination
Crimp and Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,01000 Kč581,01 Kč
10493,81000 Kč4 938,10 Kč
25462,89680 Kč11 572,42 Kč
50440,80680 Kč22 040,34 Kč
100419,78150 Kč41 978,15 Kč
300388,50640 Kč116 551,92 Kč
500374,77272 Kč187 386,36 Kč
Manufacturers Standard Package
Unit Price without VAT:581,01000 Kč
Unit Price with VAT:703,02210 Kč