




09140006121 | |
|---|---|
DigiKey Part Number | 1195-1390-ND |
Manufacturer | |
Manufacturer Product Number | 09140006121 |
Description | CONTACT H.D. CRIMP/SOLDER PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp, Solder Pin Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09140006121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp, Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,36000 Kč | 912,36 Kč |
| 10 | 775,43500 Kč | 7 754,35 Kč |
| 30 | 717,62067 Kč | 21 528,62 Kč |
| 50 | 692,23260 Kč | 34 611,63 Kč |
| 100 | 659,22380 Kč | 65 922,38 Kč |
| 250 | 618,00892 Kč | 154 502,23 Kč |
| Unit Price without VAT: | 912,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,95560 Kč |



