




09032246805 | |
|---|---|
DigiKey Part Number | 1195-1159-ND |
Manufacturer | |
Manufacturer Product Number | 09032246805 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032246805 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style M |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 32 (24 + 8 Coax, Fiber Optic or Power) | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions Loaded 24 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 20 | 171,54300 Kč | 3 430,86 Kč |
| 40 | 163,34875 Kč | 6 533,95 Kč |
| 60 | 158,74133 Kč | 9 524,48 Kč |
| 100 | 153,12160 Kč | 15 312,16 Kč |
| 260 | 143,14177 Kč | 37 216,86 Kč |
| 500 | 136,69320 Kč | 68 346,60 Kč |
| 1 000 | 130,17584 Kč | 130 175,84 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |















