
09731246991 | |
|---|---|
DigiKey Part Number | 09731246991-ND |
Manufacturer | |
Manufacturer Product Number | 09731246991 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Power) Position Din Connector Header, Male Pins and Blades Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731246991 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Number of Positions 32 (24 + 8 Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 24 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 722,08340 Kč | 144 416,68 Kč |
| Unit Price without VAT: | 722,08340 Kč |
|---|---|
| Unit Price with VAT: | 873,72091 Kč |






